Similar



LC1D40A6UD | |
|---|---|
DigiKey Part Number | 4008-LC1D40A6UD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D40A6UD |
Description | TESYS 3P EVLK CTR40A18,5KWAC3 25 |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 250VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D40A6UD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 250VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts, Diode | |
Termination Style | Box Lug | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 187.5 VDC | |
Must Release Voltage | 25 VDC | |
Contact Material | - | |
Operate Time | 57.5 ms | |
Release Time | 24 ms | |
Coil Power | - | |
Coil Resistance | - |




















