
8501RSD44V53 | |
|---|---|
DigiKey Part Number | 4008-8501RSD44V53-ND |
Manufacturer | |
Manufacturer Product Number | 8501RSD44V53 |
Description | RELAY, TYPE R, PLUG IN, MINIATUR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 4500VA, 450W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.424.83000 | kr.424.83 |
| Unit Price without VAT: | kr.424.83000 |
|---|---|
| Unit Price with VAT: | kr.531.03750 |








