


LC1G330LSEN | |
|---|---|
DigiKey Part Number | 4008-LC1G330LSEN-ND |
Manufacturer | |
Manufacturer Product Number | LC1G330LSEN |
Description | CONTACTORTESYSGIGA330 3PSTD200-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 330 A 200 ~ 500VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1G330LSEN Models |
Category | Contact Rating (Current) 330 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 200 ~ 500VAC/DC | Release Time 70 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,904.86000 | kr.10,904.86 |
| Unit Price without VAT: | kr.10,904.86000 |
|---|---|
| Unit Price with VAT: | kr.13,631.07500 |


