Configurable Switch Body Pushbutton, Button (Not Included)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4FSZ3

DigiKey Part Number
4008-ZB4FSZ3-ND
Manufacturer
Manufacturer Product Number
ZB4FSZ3
Description
HARMONY XB4, FLUSH MOUNTED BLANK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Button (Not Included)
Datasheet
 Datasheet
EDA/CAD Models
ZB4FSZ3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
-
Actuator Type
Pushbutton, Button (Not Included)
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.56000kr.39.56
Manufacturers Standard Package
Unit Price without VAT:kr.39.56000
Unit Price with VAT:kr.49.45000