Configurable Switch Body Selector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4FJ7

DigiKey Part Number
4008-ZB4FJ7-ND
Manufacturer
Manufacturer Product Number
ZB4FJ7
Description
HEAD FOR SELECTOR SWITCH, HARMON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Requires
Contact Block(s)
Manufacturer
Schneider Electric
Type
Momentary
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.85000kr.103.85
Manufacturers Standard Package
Unit Price without VAT:kr.103.85000
Unit Price with VAT:kr.129.81250