ZB4BW433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BW633

DigiKey Part Number
4008-ZB4BW633-ND
Manufacturer
Manufacturer Product Number
ZB4BW633
Description
CONFIG SW BODY MUSH PB ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB4BW633 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.296.26000kr.296.26
10kr.255.57800kr.2,555.78
25kr.240.92400kr.6,023.10
50kr.230.37960kr.11,518.98
100kr.221.52000kr.22,152.00
Manufacturers Standard Package
Unit Price without VAT:kr.296.26000
Unit Price with VAT:kr.370.32500