
ZB4BW37 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW37-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW37 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Clear |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Clear | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.38000 | kr.128.38 |
| 10 | kr.110.77100 | kr.1,107.71 |
| 25 | kr.104.43760 | kr.2,610.94 |
| 50 | kr.99.87960 | kr.4,993.98 |
| 100 | kr.95.51170 | kr.9,551.17 |
| 250 | kr.90.01728 | kr.22,504.32 |
| 500 | kr.89.60000 | kr.44,800.00 |
| Unit Price without VAT: | kr.128.38000 |
|---|---|
| Unit Price with VAT: | kr.160.47500 |






