
ZB4BW34 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW34-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW34 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.39000 | kr.129.39 |
| 10 | kr.111.63700 | kr.1,116.37 |
| 25 | kr.105.25360 | kr.2,631.34 |
| 50 | kr.100.66000 | kr.5,033.00 |
| 100 | kr.96.25790 | kr.9,625.79 |
| 250 | kr.90.72056 | kr.22,680.14 |
| 500 | kr.90.30000 | kr.45,150.00 |
| Unit Price without VAT: | kr.129.39000 |
|---|---|
| Unit Price with VAT: | kr.161.73750 |








