
ZB4BW333S | |
|---|---|
DigiKey Part Number | 4008-ZB4BW333S-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW333S |
Description | HEAD FOR ILLUMINATED PUSH BUTTON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW333S Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.89000 | kr.176.89 |
| Unit Price without VAT: | kr.176.89000 |
|---|---|
| Unit Price with VAT: | kr.221.11250 |










