
ZB5AW0B12 | |
|---|---|
DigiKey Part Number  | 4008-ZB5AW0B12-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZB5AW0B12  | 
Description  | COMPLETE BODY/CONTACT ASSEMBLY A  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ZB5AW0B12 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-On  | |
Current Rating (Amps)  | 6A (AC), 550mA (DC)  | |
Voltage Rating - AC  | 120 V  | |
Voltage Rating - DC  | 125 V  | |
Actuator Type  | Rectangular, Button (Not Included)  | |
Color - Actuator/Cap  | White  | |
Illumination Type, Color  | LED, White  | |
Illumination Voltage (Nominal)  | 24 VDC  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | -  | |
Features  | -  | |
Panel Cutout Dimensions  | -  | |
Operating Temperature  | -40°C ~ 70°C  | |
Mechanical Life  | 5,000,000 Cycles  | |
Electrical Life  | 1,000,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.660.29000 | kr.660.29 | 
| 10 | kr.569.35000 | kr.5,693.50 | 
| 25 | kr.536.61680 | kr.13,415.42 | 
| 50 | kr.527.36000 | kr.26,368.00 | 
| Unit Price without VAT: | kr.660.29000 | 
|---|---|
| Unit Price with VAT: | kr.825.36250 | 





