
ZB4BVBG3 | |
|---|---|
DigiKey Part Number  | 4008-ZB4BVBG3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZB4BVBG3  | 
Description  | CONFIG SW LAMP LED GREEN 24-120V  | 
Customer Reference  | |
Detailed Description  | Configurable Switch Lamp LED Green 24 ~ 120V  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | LED  | |
Color  | Green  | |
Voltage  | 24 ~ 120V  | |
(Select First, Then Apply Filters) Compatible Series  | Schneider Electric, Harmony XB4  | 

