ZB4BV4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BV4

DigiKey Part Number
4008-ZB4BV4-ND
Manufacturer
Manufacturer Product Number
ZB4BV4
Description
CONFIG SWITCH LAMP INCAND 240V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent 240V
Datasheet
 Datasheet
EDA/CAD Models
ZB4BV4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Color
-
Voltage
240V
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.582.27000kr.582.27
10kr.502.11800kr.5,021.18
25kr.473.26200kr.11,831.55
50kr.472.00000kr.23,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.582.27000
Unit Price with VAT:kr.727.83750