
ZB4BV3 | |
---|---|
DigiKey Part Number | 4008-ZB4BV3-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV3 |
Description | CONFIG SW LAMP INCAND 110-120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent 110 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage | 110 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.582.27000 | kr.582.27 |
10 | kr.502.11800 | kr.5,021.18 |
25 | kr.473.26200 | kr.11,831.55 |
50 | kr.472.00000 | kr.23,600.00 |
Unit Price without VAT: | kr.582.27000 |
---|---|
Unit Price with VAT: | kr.727.83750 |