
8501NR51B | |
|---|---|
DigiKey Part Number | 4008-8501NR51B-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR51B |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.14000 | kr.107.14 |
| 10 | kr.95.43700 | kr.954.37 |
| 25 | kr.91.13600 | kr.2,278.40 |
| 50 | kr.88.00640 | kr.4,400.32 |
| 100 | kr.84.98370 | kr.8,498.37 |
| 250 | kr.81.14328 | kr.20,285.82 |
| 500 | kr.78.35162 | kr.39,175.81 |
| Unit Price without VAT: | kr.107.14000 |
|---|---|
| Unit Price with VAT: | kr.133.92500 |
















