
ZB5RTA4 | |
|---|---|
DigiKey Part Number | 4008-ZB5RTA4-ND |
Manufacturer | |
Manufacturer Product Number | ZB5RTA4 |
Description | HARMONY XB5, WIRELESS AND BATTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ZB5RTA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.789.12000 | kr.789.12 |
| 10 | kr.680.38400 | kr.6,803.84 |
| 25 | kr.641.24160 | kr.16,031.04 |
| 50 | kr.639.60060 | kr.31,980.03 |
| Unit Price without VAT: | kr.789.12000 |
|---|---|
| Unit Price with VAT: | kr.986.40000 |














