
ZB4BH63 | |
|---|---|
DigiKey Part Number | 4008-ZB4BH63-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BH63 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BH63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.97000 | kr.195.97 |
| 10 | kr.169.05600 | kr.1,690.56 |
| 25 | kr.159.37280 | kr.3,984.32 |
| 50 | kr.152.40700 | kr.7,620.35 |
| 100 | kr.145.73250 | kr.14,573.25 |
| 250 | kr.141.60000 | kr.35,400.00 |
| Unit Price without VAT: | kr.195.97000 |
|---|---|
| Unit Price with VAT: | kr.244.96250 |



