



ZB4BW035 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW035-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW035 |
Description | CONT BL DPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.773.70000 | kr.773.70 |
| 10 | kr.667.09800 | kr.6,670.98 |
| 25 | kr.628.72080 | kr.15,718.02 |
| 50 | kr.626.08000 | kr.31,304.00 |
| Unit Price without VAT: | kr.773.70000 |
|---|---|
| Unit Price with VAT: | kr.967.12500 |



