
ZB4BC38011RA | |
|---|---|
DigiKey Part Number | 4008-ZB4BC38011RA-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BC38011RA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BC38011RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.348.93000 | kr.348.93 |
| 10 | kr.300.95400 | kr.3,009.54 |
| 25 | kr.283.68640 | kr.7,092.16 |
| 50 | kr.271.26140 | kr.13,563.07 |
| 100 | kr.264.40000 | kr.26,440.00 |
| Unit Price without VAT: | kr.348.93000 |
|---|---|
| Unit Price with VAT: | kr.436.16250 |

