
XB7EV04BP | |
|---|---|
DigiKey Part Number | 4008-XB7EV04BP-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV04BP |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 20mA ~ 27mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV04BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA ~ 27mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65, NEMA 4, 12 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.23000 | kr.113.23 |
| Unit Price without VAT: | kr.113.23000 |
|---|---|
| Unit Price with VAT: | kr.141.53750 |







