
ZB4BA38 | |
|---|---|
DigiKey Part Number | 4008-ZB4BA38-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BA38 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BA38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.68000 | kr.111.68 |
| 10 | kr.96.34600 | kr.963.46 |
| 25 | kr.90.84160 | kr.2,271.04 |
| 50 | kr.86.87740 | kr.4,343.87 |
| 100 | kr.83.07900 | kr.8,307.90 |
| 250 | kr.78.30272 | kr.19,575.68 |
| 500 | kr.77.04000 | kr.38,520.00 |
| Unit Price without VAT: | kr.111.68000 |
|---|---|
| Unit Price with VAT: | kr.139.60000 |









