

| RXM4AB3F7 | |
|---|---|
| DigiKey Part Number | 4008-RXM4AB3F7-ND | 
| Manufacturer | |
| Manufacturer Product Number | RXM4AB3F7 | 
| Description | PLUG IN RELAY, ZELIO RELAY, MINI | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RXM4AB3F7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | 4PDT (4 Form C) | |
| Contact Rating (Current) | 5 A | |
| Switching Voltage | 250VAC, 28VDC - Max | |
| Load - Max Switching | 1250VA, 140W | |
| Coil Current | 27.1 mA | |
| Coil Type | Non Latching | |
| Features | Lighted Indicator | |
| Termination Style | Plug In | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 96 VAC | |
| Must Release Voltage | 18 VAC | |
| Operate Time | 20 ms | |
| Release Time | 20 ms | |
| Operating Temperature | -40°C ~ 55°C | |
| Contact Material | Silver Nickel (AgNi) | |
| Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 4.43 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.68.22000 | kr.68.22 | 
| 10 | kr.60.76200 | kr.607.62 | 
| 25 | kr.58.02240 | kr.1,450.56 | 
| 50 | kr.56.03080 | kr.2,801.54 | 
| 100 | kr.54.10750 | kr.5,410.75 | 
| 250 | kr.51.66336 | kr.12,915.84 | 
| 500 | kr.49.88698 | kr.24,943.49 | 
| 1.000 | kr.48.17069 | kr.48,170.69 | 
| Unit Price without VAT: | kr.68.22000 | 
|---|---|
| Unit Price with VAT: | kr.85.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark