ZA2VA11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA2VA11

DigiKey Part Number
4008-ZA2VA11-ND
Manufacturer
Manufacturer Product Number
ZA2VA11
Description
PNL IND SCREW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Panel Indicator 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,909.50000kr.2,909.50
10kr.2,831.84000kr.28,318.40
Manufacturers Standard Package
Unit Price without VAT:kr.2,909.50000
Unit Price with VAT:kr.3,636.87500