
| XB7NW36G1 | |
|---|---|
| DigiKey Part Number | 4008-XB7NW36G1-ND | 
| Manufacturer | |
| Manufacturer Product Number | XB7NW36G1 | 
| Description | HARMONY XB7, MONOLITHIC ILLUMINA | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | Panel Mount, Front | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | On-Off | |
| Current Rating (Amps) | 600mA (AC), 220mA (DC) | |
| Voltage Rating - AC | 120 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Round, Button, Flush | |
| Color - Actuator/Cap | Blue | |
| Illumination Type, Color | LED, Blue | |
| Illumination Voltage (Nominal) | 120 VAC | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 22.00mm Dia | |
| Operating Temperature | -25°C ~ 70°C | |
| Mechanical Life | 300,000 Cycles | |
| Electrical Life | 1,000,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.546.62000 | kr.546.62 | 
| Unit Price without VAT: | kr.546.62000 | 
|---|---|
| Unit Price with VAT: | kr.683.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark