New Product
SMF18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D02120T

DigiKey Part Number
1655-S4D02120TTR-ND - Tape & Reel (TR)
1655-S4D02120TCT-ND - Cut Tape (CT)
1655-S4D02120TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D02120T
Description
SIC SCHOTTKY DIODES SOD-123 1200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Capacitance @ Vr, F
160pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.28200kr.42.82
100kr.2.80190kr.280.19
500kr.2.16538kr.1,082.69
1.000kr.1.96038kr.1,960.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.69986kr.5,099.58
6.000kr.1.56868kr.9,412.08
9.000kr.1.50186kr.13,516.74
15.000kr.1.42679kr.21,401.85
21.000kr.1.41040kr.29,618.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250