

XVUZ03 | |
|---|---|
DigiKey Part Number | 4008-XVUZ03-ND |
Manufacturer | |
Manufacturer Product Number | XVUZ03 |
Description | HARMONY XVU, FIXING UNIT FOR MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVUZ03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 240VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.07000 | kr.139.07 |
| Unit Price without VAT: | kr.139.07000 |
|---|---|
| Unit Price with VAT: | kr.173.83750 |














