XVS96BMWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVS96BMWN

DigiKey Part Number
4008-XVS96BMWN-ND
Manufacturer
Manufacturer Product Number
XVS96BMWN
Description
BUZZER 24V 58.1MMX96MM DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers 24 V 250 ~ 354mA DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XVS96BMWN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Driver Circuitry
-
Input Type
DC
Voltage - Rated
24 V
Voltage Range
-
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
250 ~ 354mA
Port Location
User Defined
Operating Temperature
-20°C ~ 50°C
Approval Agency
CE
Ratings
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
DIN Rail
Termination
-
Size / Dimension
2.287" L x 3.780" W (58.10mm x 96.00mm)
Height - Seated (Max)
3.780" (96.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,606.59000kr.2,606.59
Manufacturers Standard Package
Unit Price without VAT:kr.2,606.59000
Unit Price with VAT:kr.3,258.23750