XVS72BMWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVS72BMWN

DigiKey Part Number
4008-XVS72BMWN-ND
Manufacturer
Manufacturer Product Number
XVS72BMWN
Description
BUZZER 24V 69.3MMX72MM DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers 24 V 125mA DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XVS72BMWN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Driver Circuitry
-
Input Type
DC
Voltage - Rated
24 V
Voltage Range
-
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
125mA
Port Location
User Defined
Operating Temperature
-10°C ~ 50°C
Approval Agency
CE, UR
Ratings
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Mounting Type
DIN Rail
Termination
-
Size / Dimension
2.728" L x 2.835" W (69.30mm x 72.00mm)
Height - Seated (Max)
2.835" (72.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,208.70000kr.1,208.70
10kr.1,133.28000kr.11,332.80
Manufacturers Standard Package
Unit Price without VAT:kr.1,208.70000
Unit Price with VAT:kr.1,510.87500