K30B001UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30B001UP

DigiKey Part Number
4008-K30B001UP-ND
Manufacturer
Manufacturer Product Number
K30B001UP
Description
SWITCH SELECTOR 2POS SPST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K30B001UP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
300,000 Cycles
Electrical Life
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,512.00000kr.1,512.00
5kr.1,296.23000kr.6,481.15
10kr.1,263.28300kr.12,632.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,512.00000
Unit Price with VAT:kr.1,890.00000