
XVGU3SHAV | |
|---|---|
DigiKey Part Number | 4008-XVGU3SHAV-ND |
Manufacturer | |
Manufacturer Product Number | XVGU3SHAV |
Description | COMPLETE UNIT CLEAR FLASH 3STACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Clear LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVGU3SHAV Models |
Category | Light Color Clear |
Manufacturer Schneider Electric | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 5VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Complete Unit | Operating Temperature 0°C ~ 55°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.729.10000 | kr.729.10 |
| Unit Price without VAT: | kr.729.10000 |
|---|---|
| Unit Price with VAT: | kr.911.37500 |













