


XVBL0G4 | |
|---|---|
DigiKey Part Number | 4008-XVBL0G4-ND |
Manufacturer | |
Manufacturer Product Number | XVBL0G4 |
Description | COMPLETE UNIT RED LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Screw Terminal |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Schneider Electric | Function - Lighting Flashing |
Series | Voltage - Supply 120VAC |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -40°C ~ 70°C |
Number of Stacks 1 | Weight 0.600 lb (280.32 g) |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,407.48000 | kr.1,407.48 |
| Unit Price without VAT: | kr.1,407.48000 |
|---|---|
| Unit Price with VAT: | kr.1,759.35000 |

