XVBKEQ3743G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVBKEQ3743G2
Harmony Signaling for Operational Efficiency

XVBKEQ3743G2

DigiKey Part Number
4008-XVBKEQ3743G2-ND
Manufacturer
Manufacturer Product Number
XVBKEQ3743G2
Description
COMPLETE UNIT RED LED STEADY
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
250V
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,468.54000kr.1,468.54
Manufacturers Standard Package
Unit Price without VAT:kr.1,468.54000
Unit Price with VAT:kr.1,835.67500