
XVB7C68 | |
|---|---|
DigiKey Part Number | 4008-XVB7C68-ND |
Manufacturer | |
Manufacturer Product Number | XVB7C68 |
Description | ILLUMINATED UNIT, HARMONY XVB7, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 12, 13 | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.613.52000 | kr.613.52 |
| Unit Price without VAT: | kr.613.52000 |
|---|---|
| Unit Price with VAT: | kr.766.90000 |

