XPSTSA5142P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 3
Unit Price: kr.3,651.84000
Datasheet

Similar


Schneider Electric
In Stock: 6
Unit Price: kr.3,651.84000
Datasheet
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSTSA5142P

DigiKey Part Number
4008-XPSTSA5142P-ND
Manufacturer
Manufacturer Product Number
XPSTSA5142P
Description
MODULE XPSTS - INTERLOCKING ON H
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
Relay (3), Solid State (3)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 3
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CSA, TUV, UL
Weight
0.550 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes