ATV320U22N4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U22N4C
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U40N4C

DigiKey Part Number
4008-ATV320U40N4C-ND
Manufacturer
Manufacturer Product Number
ATV320U40N4C
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 9.5A 4000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U40N4C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
9.5A
Wattage - Load
4000 W
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,364.54000kr.5,364.54
Manufacturers Standard Package
Unit Price without VAT:kr.5,364.54000
Unit Price with VAT:kr.6,705.67500