
ZB4BL7341 | |
|---|---|
DigiKey Part Number | 4008-ZB4BL7341-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BL7341 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BL7341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.80000 | kr.268.80 |
| 10 | kr.231.87200 | kr.2,318.72 |
| 25 | kr.218.58040 | kr.5,464.51 |
| 50 | kr.209.01760 | kr.10,450.88 |
| 100 | kr.199.85280 | kr.19,985.28 |
| 250 | kr.199.36000 | kr.49,840.00 |
| Unit Price without VAT: | kr.268.80000 |
|---|---|
| Unit Price with VAT: | kr.336.00000 |









