
XB7NW35M1 | |
|---|---|
DigiKey Part Number | 4008-XB7NW35M1-ND |
Manufacturer | |
Manufacturer Product Number | XB7NW35M1 |
Description | HARMONY XB7, MONOLITHIC ILLUMINA |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Orange |
Packaging Box | Illumination Type, Color LED, Orange |
Part Status Obsolete | Illumination Voltage (Nominal) 230 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 600mA (AC), 220mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.541.50000 | kr.541.50 |
| 10 | kr.466.97900 | kr.4,669.79 |
| Unit Price without VAT: | kr.541.50000 |
|---|---|
| Unit Price with VAT: | kr.676.87500 |

