
XB7NW34M1 | |
|---|---|
DigiKey Part Number | 4008-XB7NW34M1-ND |
Manufacturer | |
Manufacturer Product Number | XB7NW34M1 |
Description | HARMONY XB7, MONOLITHIC ILLUMINA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NW34M1 Models |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Red |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 230 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 600mA (AC), 220mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.377.23000 | kr.377.23 |
| Unit Price without VAT: | kr.377.23000 |
|---|---|
| Unit Price with VAT: | kr.471.53750 |





