
XB7NH25 | |
|---|---|
DigiKey Part Number | 4008-XB7NH25-ND |
Manufacturer | |
Manufacturer Product Number | XB7NH25 |
Description | PUSH BUTTON, HARMONY XB7, BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NH25 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 600mA (AC), 220mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.10000 | kr.192.10 |
| Unit Price without VAT: | kr.192.10000 |
|---|---|
| Unit Price with VAT: | kr.240.12500 |











