




XB6ETI523P | |
|---|---|
DigiKey Part Number | 4008-XB6ETI523P-ND |
Manufacturer | |
Manufacturer Product Number | XB6ETI523P |
Description | SW E-STOP TWIST RESET 1.5A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XB6ETI523P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | 1.5A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.285.57000 | kr.285.57 |
| 10 | kr.246.35500 | kr.2,463.55 |
| 25 | kr.232.23560 | kr.5,805.89 |
| 90 | kr.213.78422 | kr.19,240.58 |
| 180 | kr.212.88000 | kr.38,318.40 |
| Unit Price without VAT: | kr.285.57000 |
|---|---|
| Unit Price with VAT: | kr.356.96250 |

