
TSXCANCA100 | |
|---|---|
DigiKey Part Number | 4008-TSXCANCA100-ND |
Manufacturer | |
Manufacturer Product Number | TSXCANCA100 |
Description | CABLE 24AWG VIO 100M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conductor Multi-Conductor Cable Violet 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | - | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,225.86000 | kr.4,225.86 |
| 10 | kr.3,568.35800 | kr.35,683.58 |
| Unit Price without VAT: | kr.4,225.86000 |
|---|---|
| Unit Price with VAT: | kr.5,282.32500 |







