
DI317H | |
|---|---|
DigiKey Part Number | 4878-DI317HTR-ND - Tape & Reel (TR) 4878-DI317HCT-ND - Cut Tape (CT) 4878-DI317HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI317H |
Description | IC REG LIN POS ADJ 1.5A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | DI317H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.80500 | kr.18.05 |
| 25 | kr.1.61040 | kr.40.26 |
| 100 | kr.1.39260 | kr.139.26 |
| 250 | kr.1.28896 | kr.322.24 |
| 500 | kr.1.22662 | kr.613.31 |
| 1.000 | kr.1.17523 | kr.1,175.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09807 | kr.4,392.28 |
| 8.000 | kr.1.06940 | kr.8,555.20 |
| 12.000 | kr.1.05505 | kr.12,660.60 |
| 20.000 | kr.1.03914 | kr.20,782.80 |
| 28.000 | kr.1.02984 | kr.28,835.52 |
| 40.000 | kr.1.02090 | kr.40,836.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

