


XB5FK135G5 | |
|---|---|
DigiKey Part Number | 4008-XB5FK135G5-ND |
Manufacturer | |
Manufacturer Product Number | XB5FK135G5 |
Description | SWITCH SELECTOR DPST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch Position DPST-NO/NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5FK135G5 Models |
Category | Illumination Illuminated |
Manufacturer Schneider Electric | Illumination Type, Color LED, Orange |
Series | Illumination Voltage (Nominal) 110 ~ 120 VAC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Switch Function On-Off, Off-On | Operating Temperature -40°C ~ 70°C |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 125 V | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.416.92000 | kr.416.92 |
| Unit Price without VAT: | kr.416.92000 |
|---|---|
| Unit Price with VAT: | kr.521.15000 |





