
XMLR040G2P05 | |
|---|---|
DigiKey Part Number | 5452-XMLR040G2P05-ND |
Manufacturer | |
Manufacturer Product Number | XMLR040G2P05 |
Description | PRSSW40BAR24V2PNP1/4NPTDSPG1/4AF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Switch Female - 1/4" (6.35mm) G Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Telemecanique Sensors | Voltage - Supply 17V ~ 33V |
Series | Port Size Female - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Applications Industrial Automation | Maximum Pressure 2175.57PSI (15000kPa) |
Pressure Type Switch | Operating Temperature -20°C ~ 80°C |
Operating Pressure 580.15PSI (4000kPa) | Package / Case Module Box with Display |
Output Type PNP- NC/NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,440.46000 | kr.2,440.46 |
| 5 | kr.2,295.63800 | kr.11,478.19 |
| 10 | kr.2,241.62700 | kr.22,416.27 |
| 25 | kr.2,176.94800 | kr.54,423.70 |
| Unit Price without VAT: | kr.2,440.46000 |
|---|---|
| Unit Price with VAT: | kr.3,050.57500 |

