
XB5FD33C0 | |
|---|---|
DigiKey Part Number | 4008-XB5FD33C0-ND |
Manufacturer | |
Manufacturer Product Number | XB5FD33C0 |
Description | SWITCH SELECTOR 3POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5FD33C0 Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO | Operating Temperature -40°C ~ 70°C |
Number of Positions 3 | Depth Behind Flange 51.00mm |
Switch Function Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.263.49000 | kr.263.49 |
| Unit Price without VAT: | kr.263.49000 |
|---|---|
| Unit Price with VAT: | kr.329.36250 |



