
XB5EVB6 | |
|---|---|
DigiKey Part Number | 4008-XB5EVB6-ND |
Manufacturer | |
Manufacturer Product Number | XB5EVB6 |
Description | LED PNL IND BLUE 29MM SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 18mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5EVB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.53000 | kr.230.53 |
| 10 | kr.188.87700 | kr.1,888.77 |
| 100 | kr.169.04000 | kr.16,904.00 |
| Unit Price without VAT: | kr.230.53000 |
|---|---|
| Unit Price with VAT: | kr.288.16250 |







