



XB5DTGM2 | |
|---|---|
DigiKey Part Number | 4008-XB5DTGM2-ND |
Manufacturer | |
Manufacturer Product Number | XB5DTGM2 |
Description | RELAY TIME DELAY 10SEC PNL MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 0.5 Sec ~ 10 Sec Delay Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB5DTGM2 Models |
Category | Function Programmable (Multi-Function) |
Manufacturer Schneider Electric | Delay Time 0.5 Sec ~ 10 Sec |
Series | Voltage - Supply 110 ~ 230VAC/DC |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Timing Initiate Method Input Voltage |
Mounting Type Panel Mount | Base Product Number |
Relay Type Timer Only, Relay Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.83000 | kr.313.83 |
| Unit Price without VAT: | kr.313.83000 |
|---|---|
| Unit Price with VAT: | kr.392.28750 |




