cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C163MA150

DigiKey Part Number
4008-C163MA150-ND
Manufacturer
Manufacturer Product Number
C163MA150
Description
TRIP UNIT NSX160 AC 3P3D 150A MA
Customer Reference
Detailed Description
Circuit Breaker Magnetic 150A 690 V AC DC Rotary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Magnetic
Current Rating (Amps)
150A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60947-2, IEC 60947-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.