ZB5AZ1014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AZ1014

DigiKey Part Number
4008-ZB5AZ1014-ND
Manufacturer
Manufacturer Product Number
ZB5AZ1014
Description
CONT BL SPST 6A 120V/220MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 120VAC, 220mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZB5AZ1014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Plug
Contact Rating @ Voltage
6A @ 120VAC, 220mA @ 125VDC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.256.19000kr.256.19
Manufacturers Standard Package
Unit Price without VAT:kr.256.19000
Unit Price with VAT:kr.320.23750