
| ZB5AG2C0 | |
|---|---|
| DigiKey Part Number | 4008-ZB5AG2C0-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZB5AG2C0 | 
| Description | CONFIG SW BODY KEYLOCK NON-ILLUM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body Keylock Non-Illuminated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Requires | Contact Block(s) | |
| Type | Maintained | |
| Illumination | Non-Illuminated | |
| Actuator Type | Keylock | |
| (Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XALF, XB5 | |
| Panel Cutout Dimensions | 22mm (Round) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.420.61000 | kr.420.61 | 
| Unit Price without VAT: | kr.420.61000 | 
|---|---|
| Unit Price with VAT: | kr.525.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark