
ZB5AC3 | |
---|---|
DigiKey Part Number | 4008-ZB5AC3-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AC3 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.195.97000 | kr.195.97 |
10 | kr.169.05600 | kr.1,690.56 |
25 | kr.159.37280 | kr.3,984.32 |
50 | kr.152.40700 | kr.7,620.35 |
100 | kr.145.73250 | kr.14,573.25 |
250 | kr.141.60000 | kr.35,400.00 |
Unit Price without VAT: | kr.195.97000 |
---|---|
Unit Price with VAT: | kr.244.96250 |